Panjit 2EZ13 Zener Diode 13V 2W DO-15

Order Code:

64-8148

Brand: Panjit MPN: 2EZ13

Discontinued


A 13V 2W Silicon Zener diode that comes in an axial DO-15 package. Suitable for a wide range of applications.


  • 2W Power
  • Tolerance 5%
  • Low inductance
  • High temperature soldering
  • Case marked for polarity
  • Flammability rating UL 94V-0
Voltage 13V
Package Style DO-15
Max. Junction Temperature 150°C
Power Dissipation 2W

You may also like


Trustpilot