Christmas Opening Hours and Delivery Dates here

Panjit 1S8 Schottky Barrier Rectifier Diode 80V 1A R1

Order Code:

64-8457

Brand: Panjit MPN: 1S8

Discontinued


A 1A 80V axial Schottky barrier rectifier diode in an R1 package. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 30A
Peak Reverse Voltage 80V
Operating Temperature 150°C
Package R1

You may also like


Trustpilot