Easter Opening Hours and Delivery Dates here

Panasonic TX2SA-L2-5V 2A 5VDC DPDT Surface Mount 2 Coil Latching Signal Relay

Order Code:

60-1346

Brand: Panasonic MPN: TX2SA-L2-5V

Discontinued


This surface mountable 2A 5V DC signal relay has the capacity to handle high surge voltages and also has a high breakdown voltage. The relay is of the 2 form C (DPCO) type and functions as 2 coil latching type.


  • Compact body
  • High surge resistance
  • High reliability contacts
  • Outstanding vibration and shock resistance
  • Sealed construction allows automatic washing
Coil Voltage 5V
Contact Configuration DPDT
Coil Resistance 125Ω
Length 15mm
Width 7.4mm
Height 8.2mm
Coil Current 40mA
Mounting Type SMT
Operating Temperature -40 to +85°C
Rated current 2A
Switching Power 62.5VA
Switching Voltage Max (DC) 220V

Trustpilot