Panasonic TX2-9V 2A 9VDC DPDT PCB Signal Relay TX Series

Order Code:

60-1334

Brand: Panasonic MPN: TX2-9V

Discontinued


This 2A 9V DC signal relay has the capacity to handle high surge voltages and also has a high breakdown voltage. The relays are of the 2 form C (DPCO) type and function as single side stable types. The compact size of this relay makes it suitable for through hole PCB mounting.


  • Compact body
  • High surge resistance
  • High reliability contacts
  • Outstanding vibration and shock resistance
  • Sealed construction allows automatic washing
Coil Voltage 9V
Contact Configuration DPDT
Coil Resistance 579Ω
Length 15mm
Width 7.4mm
Height 8.2mm
Coil Current 15.5mA
Mounting Type PCB
Operating Temperature -40 to +85°C
Rated Current 2A
Switching Power 62.5VA
Switching Voltage Max (DC) 220V

Questions

*Question functionality currently disabled
Sunday, June 23, 2019 | Question by: Rapid Customer | Product code: 60-1334
Q. the description says DPDT but the technical details says DPCO?
A. Hi Paul, thank you for your question. A DPCO is schematically equivalent to DPDT. Some suppliers use DPCO or DPDT.

Trustpilot