Christmas Opening Hours and Delivery Dates here
Panasonic SFY2-DC24V Safety Relay 24V DC 6A High Shock Resistance

Panasonic SFY2-DC24V Safety Relay 24V DC 6A High Shock Resistance

Order Code:

05-7057

Brand: Panasonic MPN: SFY2-DC24V EAN-13: 2050004788631

Discontinued


The Panasonic Safety Relay SFY2-DC24V operates at 24 V DC and includes 2 makers and 2 breakers, measuring 28.6 x 14.5 x 31 mm. It serves as essential personal safety equipment in access control systems and industrial plant safety. Designed to enhance staff protection, it plays a critical role in workplace safety and staff safety measures.
Type Safety relay
Connector Print
Depth 31mm
Dim (W x H x D) 28.6 x 14.5 x 31 mm
Height 14.5mm
Operating Voltage 24V DC
Switching current (max.) 6A
Width 28.6mm

Trustpilot