Christmas Opening Hours and Delivery Dates here
Panasonic SF4B-H28(V2) Hand Protection Type Light Curtains 28 Beam

Panasonic SF4B-H28(V2) Hand Protection Type Light Curtains 28 Beam

Order Code:

49-3465

Brand: Panasonic MPN: SF4B-H28(V2)

Discontinued


This 28 beam advanced light curtain has a protective height of 550mm and is designed to be part of a hand protection safety system. The universal design can be used anywhere in the world and supports both PNP and NPN outputs in a single model. The unit has improved environmental resistance performance and enhanced operability and is equipped with a digital error indicator that makes it easy to diagnose problems.


  • Operating range 0.3 to 9m
  • Minimum sensing object Ø25mm
  • Beam spacing 20mm
  • Muting control function is built into light curtain and safety circuits are selectable
  • Unified response time simplifies setup
  • IP67 Protection
Type Light curtains
Sensing Distance 0.3 to 9m

Trustpilot