Christmas Opening Hours and Delivery Dates here
Panasonic S212ULCSAD 4A Miniature Power Relay S2-12VDC, DPNO/DPNC

Panasonic S212ULCSAD 4A Miniature Power Relay S2-12VDC, DPNO/DPNC

Order Code:

60-1386

Brand: Panasonic MPN: S212ULCSAD

Discontinued


The Panasonic 4A Miniature Power Relay S2-12VDC, DPNO/DPNC is an extension of Panasonic's DS series and feature high switching capacity, high sensitivity and high resistance to contact welding. Typical applications include office and industrial electronic devices like printers, data recorders, copiers, measuring instruments, temperature controllers and programmable logic controllers.
  • High sensitivity in small size
  • 200mW nominal operating power
  • High shock and vibration resistance
  • Contact material: Gold clad silver alloy
  • Dual-In-Line packaging arrangement
  • Applications include: telecommunications equipment, data processing equipment, facsimiles, alarm equipment and measuring equipment
  • Panasonic S Series

Trustpilot