Easter Opening Hours and Delivery Dates here

Panasonic RP-HV154 Earphone Black

Order Code:

60-4017

Brand: Panasonic MPN: RP-HV154E-K EAN-13: 5025232464302

Discontinued


In-ear phones with wide frequency response and good sound quality.


  • 14.8mm Neodymium drivers
  • Cable 1.2m
Type In ear
Cable Length 1.2m
Colour Black
Frequency Range 10 to 25000Hz
Impedance 17Ω

Trustpilot