Panasonic PM-R45-P Reflective Light Barrier Fork Light Beam LED Display

Panasonic PM-R45-P Reflective Light Barrier Fork Light Beam LED Display

Order Code:

05-7034

Brand: Panasonic MPN: PM-R45-P EAN-13: 2050004799262

Discontinued


The Panasonic PM-R45-P is a reflective light barrier designed for precise detection tasks. It operates with a voltage range of 5 - 24 V DC, featuring both Light-ON and Dark-ON modes. This light barrier is commonly used in automation and safety applications for efficient object detection.
Type Reflective light barrier
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 21.3 x 13 x 13.7 mm
Enclosure material PBT
Height 13.7mm
Length 21.3mm
Max. operating voltage 24V DC
Max. temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model R
Operating Voltage 5 - 24 V DC
Outputs PNP
Transmitter type LED IR
Wavelength 855nm
Width 13mm

Trustpilot