Christmas Opening Hours and Delivery Dates here
Panasonic PM-R25-P Reflective Light Barrier: Compact Dual Outputs LED Display

Image Representative of Range

Panasonic PM-R25-P Reflective Light Barrier: Compact Dual Outputs LED Display

Order Code:

05-7032

Brand: Panasonic MPN: PM-R25-P EAN-13: 2050004799248
  • Quickly find another product in this range by Output Type:

    NPN PNP
Qty Was Unit Price (Inc VAT)
1+ £33.25 £20.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 10/01/2026

The Panasonic PM-R25-P is a reflective light barrier designed for versatile light-on and dark-on switching modes. Operating at 5 - 24 V DC, this device provides reliable detection in automation and security systems. It's commonly used in manufacturing processes for its precise and efficient light detection capabilities.
Type Reflective light barrier
Output Type PNP
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 13.4 x 11.7 x 12.5 mm
Enclosure material PBT
Height 12.5mm
Length 13.4mm
Max. operating voltage 24V DC
Max. temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model R
Operating Voltage 5 - 24 V DC
Transmitter type LED IR
Wavelength 855nm
Width 11.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot