Christmas Opening Hours and Delivery Dates here

Panasonic EY7412SB32 EY7412SB32 Screwdriver 3.7V

Order Code:

98-3007

Brand: Panasonic MPN: EY7412SB32 EAN-13: 5025232940783
Qty Unit Price (Ex VAT)
1+ £73.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Panasonic EY7412SB32 Screwdriver is small and lightweight with a forward and reverse function. It's great for smaller jobs where you can start off with manual power and then finish with some electric power. You can use it with one hand saving your other hand for holding whatever needs to be worked on.

It can be kept anywhere in your home, workshop, tool bag. Easily charged via a USB cable (supplied). There is also a handy LED light, ideal when working in dark spaces.

Supplied with:

4 x Phillips Bits: PH1 x 100mm, PH2 x 45mm, PH2 x 100mm and PH2 x 150mm.
1 x Slotted Bit: 6 x 100mm.
1 x USB Charging Cable.

Specifications:

Voltage: 3.7V.
Chuck Capacity: 6.35mm (1/4in).
No Load Speed: 230/min.
Max. Instant Torque: 1Nm.
Shaft Lock Durability: up to 8Nm.
Dimensions(LxWxH): 128 x 42 x 45mm.
Weight: 0.165kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot