Panasonic EY7410LA1C32 Cordless Bendable Screwdriver 3.6V Li-ion Rechargeable

Order Code:

05-6941

Brand: Panasonic MPN: EY7410LA1C32 EAN-13: 5025232409778

Discontinued


The Panasonic EY 7410 LA1C is a cordless bendable screwdriver featuring a 3.6 V 1.5 Ah Li-ion battery, making it a versatile power tool. It includes rechargeables and is ideal for precision tasks and flexible drilling applications. The tool's compact and bendable design allows easy access to tight spaces, perfect for both domestic and industrial use.
Voltage 3.6V
Type Cordless bendable screwdriver
Capacity 1.5Ah
Charging Time 30 min
Dim (L x W x H) 276 x 46 x 134 mm
Height 134mm
Idle speed (details) (low/high) 200/600 U/min
Length 276mm
Max. Torque (low/high) 4.4/1.5Nm
Misc Attribute EY 7410 LA1C
Number of Batteries 1
Power supply (LOV) rechargeable
Rotational speed range 200/600 U/min
Technology Li-ion
Tool Holder 1/4" (6.3 mm)
Torque levels 21
Transmission 2-speed
Transmission type 2-speed
Width 46mm

Trustpilot