Christmas Opening Hours and Delivery Dates here

Panasonic EY37C1B EY37C1B Li-ion Torch 14.4/18/21.6V Bare Unit

Order Code:

98-2978

Brand: Panasonic MPN: EY37C1B EAN-13: 5025232697083
Qty Unit Price (Ex VAT)
1+ £39.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Panasonic EY37C1B Li-ion Torch has a lightweight, compact design with an adjustable head (four steps). It uses a Xenon 0.7A bulb that produces a brightness of around 4,000 Lux. It also has a low battery indication and is supplied with a shoulder strap.

Comes as a Bare Unit, No Charger or Battery Supplied.

Specifications:

Voltage: 21.6/18/14.4 Volt.
Light Bulb: Xenon 0.7A.
Brightness: 4,000 Lux.
Hours of Use Approx: 5h 10min (with 14.4 Volt 4.2Ah Battery).
Size (WxLxB): 90 x 124 x 279mm.
Weight: 0.34kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot