A through-beam long range sensing type laser sensor with a range of 3m and very low beam spread. This incredibly small high precision laser sensor has a built-in amplifier and has the directivity and visibility performance only achievable by a laser device. The sensor uses a red Class 1 laser that is safe to use and does not require isolated areas of laser usage. The sensor has low current consumption and is easily mounted which, together with IP67 protections, makes it suitable for use in isolated areas and harsh environments.
- Quick and simple beam alignment
- PNP output
- Light-ON/Dark-ON selectable
- Low current consumption
- Short-circuit protection
- M3 Fixings used for secure tightening
- IP67 Protection
| Type |
Beam photoelectric sensor |
| Sensing Distance |
3m |