A retroreflective photo electric sensor with an adjustable detection range and wide operating voltage. The IP67 protection rating, compact design and long sensing range make this detector suitable for use in harsh environments. The advanced optical system design make the detection function impervious to variations in colour or angle and enables a somewhat constant detection distance to be maintained.
- Sensing distance adjustable via mechanical adjuster with indicator
- Output switchable between Detection On and Detection Off
- Automatic interference prevention function
- Operation and stability indicator LEDs
- Emitter modulated IR LED
- Screw-on termination connection
- Cable 2m
- Relay output gives high switching capacity
- Short-circuit proof
- Protection IP67
Note: For suitable mounting brackets see
49-4403 and
49-4404.
| Type |
Retroreflective photoelectric sensor |
| Sensing Distance |
0.2 to 2.5m |