Christmas Opening Hours and Delivery Dates here

Panasonic End Switch AZ7141CEJ Short Roller Lever 115V DC 250V AC 10A

Order Code:

50-6424

Brand: Panasonic MPN: AZ7141CEJ

Discontinued


The Panasonic 10A End Switch with Short Roller Lever is a limit switch that offers great mechanical strength, while remaining compact and lightweight. Equipped with a high efficiency coil spring switching mechanism for long life and large overtravel (O.T.) with great shock absorption, this switch also has two threaded holes with an attachment pitch of 25.4mm.

  • 115V DC/250V AC switching voltage
  • 10A switching current
  • High efficiency coil spring switching mechanism for long life
  • Great mechanical strength while being compact and lightweight
  • Large overtravel (O.T.) with great shock absorption
  • Dust-proof and oil resistant
  • 54 x 42 x 21mm (W x H x D)
  • UL, C-UL and TÜV approved
  • Manufacturer's part AZ7141
  • Type End switch
    Contact Configuration On-(on)
    Current Rating (Amps) 10A
    Illumination Type None

    You may also like


    Trustpilot