Easter Opening Hours and Delivery Dates here

Panasonic EEU-FR1C471 Electrolytic Capacitor Radial Lead 470µF 16V 20% 8mm

Order Code:

17-1473

Brand: Panasonic MPN: EEU-FR1C471 EAN-13: 2050004444544
Qty Unit Price (Ex VAT)
20+ £0.286
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
104 in stock, despatched in 4 working days

Panasonic's part number EEU-FR1C471 refers to an electrolytic capacitor designed for highly reliable performance in electronic circuits. This component features a capacitance of 470 microFarads with a voltage rating of 16 volts, packaged in a radial leaded configuration with an 8 mm diameter. Designed with a tolerance of 20%, this aluminium electrolytic capacitor is well-suited for use in power supply applications, smoothing circuits, and energy storage. The EEU-FR series is known for its superior capacitance stability and endurance under varying electrical conditions, making it ideal for applications requiring long lifespans and robust functionality. Its compact form factor allows for efficient integration into modern electronic devices where space conservation is crucial.
Type EEU-FR1C471
Capacity (elec.) 470µF
Content 1
Cross Section 3.5mm
Diameter 8mm
Dimensions (Ø) 8 mm
Material Aluminium
Maximum Temperature +105°C
Minimum Temperature -40°C
Nominal Voltage 16V
Product Type Electrolytic capacitor
Tolerance ± 20%

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot