Easter Opening Hours and Delivery Dates here
Panasonic EEEFK1V101P 100uF 35V 105°c FK Series SMD Aluminium Electrolytic C/T

Panasonic EEEFK1V101P 100uF 35V 105°c FK Series SMD Aluminium Electrolytic C/T

Order Code:

11-3255

Brand: Panasonic MPN: EEEFK1V101P

Discontinued


A 100µF 35V surface mounting aluminium electrolytic capacitor with a tolerance of 20% and an extended temperature range of 105°C.


  • Dimensions Ø8 x 10.2mm
  • Supplied on cut tape
  • Surface mounting
  • Low impedance
  • Endurance 2000 hours
  • Suitable for reflow soldering
  • Qualified to AEC-Q200
  • Panasonic FK V series
Type SMD
Capacitance 100µF
Tolerance 20%
Voltage 35V
Operating Temperature -55 to +105°C
Dimension 8 x 10.2mm
Dimensions 8 x 10.2mm
Material Aluminium

Trustpilot