Christmas Opening Hours and Delivery Dates here
Panasonic EEEFK1E220R 22uF 25V 105°c FK Series SMD Aluminium Electrolytic C/T

Panasonic EEEFK1E220R 22uF 25V 105°c FK Series SMD Aluminium Electrolytic C/T

Order Code:

11-3268

Brand: Panasonic MPN: EEEFK1E220R

Discontinued


A 22µF 25V surface mounting aluminium electrolytic capacitor with a tolerance of 20% and an extended temperature range of 105°C.


  • Dimensions Ø5 x 5.8mm
  • Supplied on cut tape
  • Surface mounting
  • Low impedance
  • Endurance 2000 hours
  • Suitable for reflow soldering
  • Qualified to AEC-Q200
  • Panasonic FK V series
Type SMD
Capacitance 22µF
Tolerance 20%
Voltage 25V
Operating Temperature -55 to +105°C
Dimensions 5 x 5.8mm
Material Aluminium

Trustpilot