Easter Opening Hours and Delivery Dates here

Panasonic ECA-1HM471 Electrolytic capacitor Radial lead 470 µF 50 V 10 mm 5 mm

Order Code:

17-1139

Brand: Panasonic MPN: ECA-1HM471 EAN-13: 2050004416176
Qty Unit Price (Ex VAT)
20+ £0.266
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
287 in stock, despatched in 4 working days

The Panasonic ECA-1HM471 is an electrolytic capacitor featuring radial leads, specifically designed for applications requiring a capacitance of 470 µF with a voltage rating of 50 V. With dimensions of 10 mm in diameter and a 5 mm lead spacing, this aluminium electrolytic capacitor is constructed to provide reliable performance in various electronic circuits. The component is ideal for use in power supply filtering, decoupling, and energy storage applications, where its capability to handle significant voltage and capacitance within compact spaces makes it valuable. The ECA-1HM471's design ensures it meets the demanding specifications typical in industrial and consumer electronics sectors. This component is a part of Panasonic's extensive range of electrolytic capacitors renowned for their longevity and effectiveness in complex circuits.
Type ECA-1HM471
Capacity (elec.) 470µF
Content 1
Cross Section 5mm
Diameter 10mm
Dimensions (Ø) 10 mm
Material Aluminium
Maximum Temperature +85°C
Minimum Temperature -40°C
Nominal Voltage 50V
Product Type Electrolytic capacitor
Tolerance ± 20%

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot