Christmas Opening Hours and Delivery Dates here
Panasonic ASFN82392 Axial 24V DC Brushless Fan 2400 rpm 80 x 80 x 25mm Sensor

Panasonic ASFN82392 Axial 24V DC Brushless Fan 2400 rpm 80 x 80 x 25mm Sensor

Order Code:

49-3707

Brand: Panasonic MPN: ASFN82392

Discontinued


This 24V DC axial brushless fan from the Panasonic ASFN8 Series measures 80 x 80 x 25mm and has an operating speed of 2400rpm. This model includes a sensor which prevents the fan from working when blocked.
  • Rated voltage 24V
  • Input power 2.61W
  • Rated current 90mA (max)
  • Plastic propeller and frame
  • Noise 27dB(A)
  • Two precision ball bearings
  • Weight 80g
  • Manufacturer's type: ASFN82392

Trustpilot