Christmas Opening Hours and Delivery Dates here
Panasonic ASFN16372 Axial 24V DC Brushless Fan 2800 rpm 120 x 120 x 25mm

Panasonic ASFN16372 Axial 24V DC Brushless Fan 2800 rpm 120 x 120 x 25mm

Order Code:

49-3656

Brand: Panasonic MPN: ASFN16372

Discontinued


This axial 24V DC brushless ball-bearing fan from the Panasonic ASFN Series has a rotation speed of 2800rpm.
  • Rated voltage 12V
  • Current consumption 0.29A
  • Max. output 195m³/h
  • Dimensions 120 x 120 x 25mm
  • Plastic propeller and frame
  • Noise 41.5dB(A)
  • Weight 180g
  • Manufacturer's type: ASFN16372

Trustpilot