Panasonic AKT7113100 Temperature Controller 230V Current Output

Order Code:

64-2598

Brand: Panasonic MPN: AKT7113100 EAN-13: 4016138795240
  • Country of Origin:
  • View All

Discontinued


The Panasonic AKT7113100 is a Digital Temperature Controller that will suit a wide variety of applications. This Multi-input temperature detecting sensor is equipped with DIN rail mounting, complying to DIN standards.

All the required operations can be enabled by the front keys and the highly accurate PID control mode ensures an input span of ±0.2%. The dual LCD display is clear, and it is easy to determine the actual and reference values at a glance. The AKT7113100 is a DC Current Output controller and provides an energy efficient solution without compromising on performance.


  • Protection type: IP40
  • Temperature reading range: -200°C to +1820°C
  • Dimensions: 22.5(W) x 75(H) x 100(D)mm
  • DIN rail mounting type
  • Analogue value converter function
  • Control modes: PID, on/off control, Anti-Reset-Windup (ARW)
  • Control output: Relay, non-contact voltage output
  • Accuracy: ±0.2% span
  • Simple operation
  • Compliant with UL, CSA standards and CE marking
  • Supplied with an Input Voltage of 100 to 240V
  • Available for DC Current Output
  • Manufacturer's part: Panasonic AKT7113100
Display LCD
Operating Voltage 240V
Outputs 1

Trustpilot