Christmas Opening Hours and Delivery Dates here
Panasonic AHES4191 Relay 12V DC 35A Compact Design 36x30x40mm

Panasonic AHES4191 Relay 12V DC 35A Compact Design 36x30x40mm

Order Code:

05-6822

Brand: Panasonic MPN: AHES4191 EAN-13: 2050004788723

Discontinued


The Panasonic AHES4191 is a PCB relay with a 12 V DC coil and a 35 A switching capacity. It is typically used in automotive and industrial applications for reliable circuit control. The compact design and robust performance make it suitable for printed circuit board and SMD mounting in high-current applications.
Type PCB relay
Coil Voltage 12V DC
Switching Current 35A
Length 36mm
Width 30mm
Height 40mm
Connection Print
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dim (L x W x H) 36 x 30 x 40 mm
Max. temperature 55°C
Min. temperature -40°C
Resistance (coil) 76.6Ω

Trustpilot