Panasonic AHES3191 PCB Relay 12V DC 35A Compact 170 mW Solar Use

Image Representative of Range

Panasonic AHES3191 PCB Relay 12V DC 35A Compact 170 mW Solar Use

Order Code:

05-6821

Brand: Panasonic MPN: AHES3191 EAN-13: 2050004787399
Qty Unit Price (Ex VAT)
1+ £13.38
125+ £12.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Panasonic AHES3191 is a PCB relay with a 12 V DC coil voltage and a 35 A current rating, suitable for printed circuit boards. This mini relay is designed for applications requiring reliable switching, such as in automotive or industrial equipment. It is a high-performance component, ideal for situations where space-saving and durability are crucial.
Type PCB relay
Coil Voltage 12V DC
Switching Current 35A
Length 36mm
Width 30mm
Height 40mm
Connection Print
Contact Material AgSnO2
Contact Type 2 makers
Control Mode monostable, 1 coil
Dim (L x W x H) 36 x 30 x 40 mm
Max. temperature 55°C
Min. temperature -40°C
Resistance (coil) 76.6Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot