Panasonic AFP0RC16CP PLC Controller 24V DC High-Speed 0.08µs/Step

Order Code:

05-6818

Brand: Panasonic MPN: AFP0RC16CP EAN-13: 4016139150130
Qty Unit Price (Ex VAT)
1+ £279.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Panasonic AFP0RC16CP is a PLC controller operating at 24 V DC, designed for automation tasks. This compact programmable logic controller is ideal for managing control processes in industrial settings. Panasonic's reliable PLCs like the AFP0RC16CP are commonly used in manufacturing and process control applications.
Type PLC controller
Supply Voltage 24V DC
Certification EN 50 178, IEC/EN 60947, UL, CSA
Connection 0.2 - 0.25 mm², flexible/0.2 - 4.0 mm², rigid
Fitting type (details) On top-hat rail to DIN 50 022, 35 mm or screw-mounting with equipment feet ZB4-101-GF1
Interference suppression EN 55 011/55 022 class B
Max. Load Current 0.2A
Misc Attribute neu
Number of inputs (max.) 8
Number of relay outputs (max.) 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot