Easter Opening Hours and Delivery Dates here

Panasonic ABV1210618J Miniature Micro Switch Pin Plunger 30V DC 250V AC 3A IP67

Order Code:

50-6019

Brand: Panasonic MPN: ABV1210618J

Discontinued


The Panasonic Micro Switch 250V AC with pin plunger and plug connection has been manufactured using a sealed construction for effectiveness in harsh environments. The sealed construction uses an epoxy resin and rubber cap that greatly reduces possible miscontact due to contaminants such as dust.

This miniature switch not only conforms to IEC protective construction classifications, but is also an industry first in using Elastomer double molding technology and ultrasonic swaging technology, contributing to uniform sealing in high production quantities.


  • Miniature size - 33 x 15.9 x 10.3mm
  • Pin plunger and plug connection
  • UL/CSA/VDE/SEMKO approved
  • Manufacturer's part ABV1210618
  • Type Microswitch
    Contact Configuration On-(on)
    Current Rating (Amps) 3A
    Illumination Type None

    Trustpilot