Panasonic 5A Miniature Power Relay DSP1-L2-DC3V-F, DPCO (2 Coil Latching)

Panasonic 5A Miniature Power Relay DSP1-L2-DC3V-F, DPCO (2 Coil Latching)

Order Code:

60-1382

Brand: Panasonic MPN: DSP1L23FD

Discontinued


The Panasonic 5A Miniature Power Relay DSP1-L2-DC3V-F, DPCO (2 Coil Latching) is an extension of Panasonic's DS series and feature high switching capacity, high sensitivity and high resistance to contact welding. Typical applications include office and industrial electronic devices like printers, data recorders, copiers, measuring instruments, temperature controllers and programmable logic controllers.
  • 2-coil latching
  • Switching capacity up to 5A
  • Pick up power 190mW
  • Contact material: Gold over AgSnO2, AgCdO
  • High breakdown voltage: 3kV between contacts and coil, 1kV between open contacts
  • Meets FCC Part 68

Trustpilot