Christmas Opening Hours and Delivery Dates here
Ouneva Group VC06-0039 Mains Connector 160A 1-Pin 1Piece

Ouneva Group VC06-0039 Mains Connector 160A 1-Pin 1Piece

Order Code:

10-1505

Brand: Ouneva Group MPN: VC06-0039 EAN-13: 2050006492796

Discontinued


The Ouneva Group VC06-0039 mains connector is a robust power plug designed with one pin and can handle up to 160 A. As a reliable component for electrical systems, it is ideal for heavy-duty power transmission applications. The connector is commonly used in industrial and commercial settings where secure and efficient electrical connections are essential.
Type Mains connector
Current Rating 160A
Voltage Rating 690V
Case Material Polyamide
Connection Screws
Fitting type (details) Screw mounting
IP Rating IP20
Number of Ways 1
Temperature Range +80°C

Trustpilot