Christmas Opening Hours and Delivery Dates here
Ouneva Group VC06-0019 Mains Connector 1 Pin 160A 1 Piece

Image Representative of Range

Ouneva Group VC06-0019 Mains Connector 1 Pin 160A 1 Piece

Order Code:

10-1503

Brand: Ouneva Group MPN: VC06-0019 EAN-13: 2050006493632
Qty Unit Price (Ex VAT)
1+ £4.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 in stock, despatched in 4 working days

Manufactured by Ouneva Group, the VC06-0019 mains connector has a single pin and can handle a current of 160 A. This robust power plug is suitable for high-power electrical applications. It is typically utilised in industrial settings requiring reliable and durable power connections.
Type Mains connector
Current Rating 160A
Voltage Rating 690V
Case Material Polyamide
Connection Screws
Fitting type (details) Screw mounting
IP Rating IP20
Number of Ways 1
Temperature Range +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot