Ouneva Group VC06-0016 Mains Connector 1 Pin 230A Capacity 1 Piece

Image Representative of Range

Ouneva Group VC06-0016 Mains Connector 1 Pin 230A Capacity 1 Piece

Order Code:

10-1502

Brand: Ouneva Group MPN: VC06-0016 EAN-13: 4064161286853
Qty Unit Price (Ex VAT)
1+ £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 4 working days

The Ouneva Group VC06-0016 is a high-current mains connector designed for power applications, featuring a single pin with a capacity of 230 A. Manufactured for reliable electrical connections, it is ideal for industrial or high-power setups. Its robust design ensures durability and efficient power distribution.
Type Mains connector
Current Rating 230A
Voltage Rating 690V
Case Material Polyamide
Connection Screws
Fitting type (details) Screw mounting
IP Rating IP20
Number of Ways 1
Temperature Range +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot