OTTO HTL4-512111CC12 Linear Hall Effect Toggle Dual Axis Joystick Bat Handle But

Order Code:

51-2817

Brand: Otto MPN: HTL4-512111CC12

Discontinued


The HTL4-512111CC12 Hall effect sensor has a black castle-style button and is part of the HTL4 series from OTTO. The sensor provides all the performance of a full size, dual axis joystick in a miniature package that can be mounted in control handles, armrests and panels.

The sensor is immune to electromagnetic and radio frequency interference up to 100V/M. Internal programmable sensors with built-in temperature compensation ensure consistent and repeatable operation.

The HTL4 series has excellent tactile feel for improved operator control and is fitted with an IP68S watertight seal.


  • External bat handle boor style actuator button
  • Proven contactless analogue output Hall effect technology
  • 1 million cycles
  • Electronics watertight to IP68S
  • Outstanding EMI/RFI immunity
  • RoHS/WEEE/Reach compliant
  • Output 1: 2.5±2.0V DC
  • Output 2: 2.5±2.0V DC
Type Linear hall effect toggle dual axis joystick castle button

Trustpilot