Easter Opening Hours and Delivery Dates here

OSRAM LEDWL114-WD LED bulb Vehicle Lighting White Wide Beam Automotive

Order Code:

17-0971

Brand: Osram MPN: LEDWL114-WD EAN-13: 4062172419802
Qty Unit Price (Inc VAT)
1+ £30.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

OSRAM LEDWL114-WD is a high-performance LED bulb specifically designed for vehicle lighting applications. This automotive bulb features a wide beam white light, providing enhanced illumination ideal for various driving conditions and increasing visibility on the road. Engineered for use in car replacement light applications, the LEDWL114-WD ensures durability and energy efficiency compared to traditional incandescent lamps, reducing both replacement frequency and power consumption. With its robust construction suited for the rigorous demands of automotive environments, it is commonly utilised in headlamp, taillight, and interior lighting systems, offering reliable performance for enhanced vehicular lighting solutions.
Content 1
Dimensions (L x W x H) 72.5 x 42.5 x 94.75 mm
ECE Type approval Labels R10, R148
Height 94.75mm
Length 72.5mm
Luminous Flux 800lm
Product Type LED bulb
Width 42.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot