Christmas Opening Hours and Delivery Dates here
OSRAM LA T68B-T2V1-24-Z SMD LED PLCC2 Amber 627.5 mcd 120 ° 30 mA 2.1 V

OSRAM LA T68B-T2V1-24-Z SMD LED PLCC2 Amber 627.5 mcd 120 ° 30 mA 2.1 V

Order Code:

41-0875

Brand: Osram MPN: LA T68B-T2V1-24-Z EAN-13: 2050003872102

Discontinued


OSRAM LA T68B-T2V1-24-Z SMD LED. This high-quality amber LED offers an impressive luminous intensity of 627.5 mcd, making it perfect for a variety of applications, including decorative lighting, indicator lights, and backlighting. With a wide viewing angle of 120°, it ensures uniform illumination in every direction.
Type SMD Bulb
LED Colour Amber
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 30mA
Luminosity 627.5mcd
Dim (L x W x H) 3.2 x 2.8 x 2.1 mm
Height 2.1mm
Length 3.2mm
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LA T68B-T2V 1-24-Z
Misc Attribute 2 PLCC2
Misc Attribute 3 Clear
Misc Attribute 4 SMD
Technology AlInGaP
Wavelength 617nm
Width 2.8mm

You may also like


Trustpilot