Easter Opening Hours and Delivery Dates here

OSRAM 64211ULT-HCB Ultra Life Halogen bulb H11 55 W 12 V Automotive Lighting

Order Code:

17-0878

Brand: Osram MPN: 64211ULT-HCB EAN-13: 4052899436510
Qty Unit Price (Inc VAT)
1+ £28.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

OSRAM 64211ULT-HCB is a halogen car lamp designed for optimal performance in vehicle lighting systems. This halogen bulb is part of the Ultra Life series, providing an extended lifespan compared to standard halogen headlights, making it a reliable choice for demanding automotive applications. It operates at 55 watts and 12 volts, ensuring compatibility with a wide range of vehicle models requiring H11 headlight fittings. Engineers will appreciate its construction, specifically tailored for maintaining consistent light output and durability under various operating conditions. Suitable for use as a headlight bulb, it serves as a high-quality replacement option for enhancing visibility and safety on the road.
Type H11
B3 lifespan 350h
Base PGJ19-2
Content 1
Lifespan 500h
Light colour Warm white
Luminous Flux 1350lm
Luminous flux Tolerance ± 10%
Operating Voltage 12V
Power 55 W
Product Type Halogen bulb
Series (car light bulbs) Ultra Life
Type (car light bulbs) H11

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot