Easter Opening Hours and Delivery Dates here

OSRAM 64193ULT-01B Ultra Life Halogen bulb H4 55/60 W 12 V Vehicle Lighting

Order Code:

17-0861

Brand: Osram MPN: 64193ULT-01B EAN-13: 4008321416124
Qty Unit Price (Inc VAT)
2+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

OSRAM 64193ULT-01B is a high-quality automotive halogen bulb designed for use in vehicle lighting applications. This headlight lamp, part of the OSRAM Ultra Life series, offers a nominal power rating of 55/60 watts and operates at 12 volts, making it suitable for standard car electrical systems. Engineered for durability, the Ultra Life technology incorporated in this H4 type bulb extends its lifespan significantly compared to standard halogen bulbs, reducing the need for frequent replacements. Widely used in vehicle headlamp assemblies, the 64193ULT-01B is ideal for those seeking a reliable and long-lasting solution for maintaining optimal road illumination and ensuring safety during night-time or low-visibility driving conditions. The product's compatibility with a variety of vehicle models underscores its practicality in both private and commercial automotive applications.
Type H4
Base P43t
Content 1
Light colour Cool white
Operating Voltage 12V
Power 55/60 W
Product Type Halogen bulb
Series (car light bulbs) Ultra Life
Type (car light bulbs) H4

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot