OSRAM 4058075433984 LED STAR DÉCOR CLASSIC A 2.5W 175 Green E27 Bulb |
41-0484
|
|
107 available to back orderBack-order availability date - 12/01/2026
|
1+ £4.53
Price per unit Ex VAT
|
Green |
100000 |
175 |
15 Ra |
|
7500K |
7500 K |
3 kWh/1000h |
G (A - G) |
7W |
Green |
|
45lm |
2.5W |
|
300° |
45.00lm |
LED Bulb |
No |
E-27 |
OSRAM 4058075434004 LED STAR DÉCOR CLASSIC A 2.5W 190 Blue E27 Bulb |
41-0485
|
|
20 available to back orderBack-order availability date - 12/01/2026
|
1+ £4.53
Price per unit Ex VAT
|
Blue |
100000 |
190 |
10 Ra |
|
9000K |
9000 K |
3 kWh/1000h |
G (A - G) |
4W |
Blue |
|
10lm |
2.5W |
|
300° |
45.00lm |
LED Bulb |
No |
E-27 |
OSRAM 4058075433946 LED STAR DÉCOR CLASSIC A 2.5W 510 Red E27 Bulb |
41-0486
|
|
55 available to back orderBack-order availability date - 12/01/2026
|
1+ £4.53
Price per unit Ex VAT
|
Red |
100000 |
510 |
55 Ra |
|
1000K |
1000 K |
3 kWh/1000h |
G (A - G) |
7W |
Red |
|
45lm |
2.5W |
|
300° |
45.00lm |
LED Bulb |
No |
E-27 |
OSRAM 4058075433960 LED STAR DÉCOR CLASSIC A 2.5W 515 Orange E27 Bulb |
41-0487
|
|
33 available to back orderBack-order availability date - 12/01/2026
|
1+ £4.42
Price per unit Ex VAT
|
Orange |
100000 |
515 |
50 Ra |
|
1500K |
1500 K |
3 kWh/1000h |
G (A - G) |
17W |
Orange |
|
160lm |
2.5W |
|
300° |
45.00lm |
LED Bulb |
No |
E-27 |
OSRAM 4058075433922 LED STAR DÉCOR CLASSIC A 2.5W 622 Yellow E27 Bulb |
41-0488
|
|
26 available to back orderBack-order availability date - 12/01/2026
|
1+ £8.33
Price per unit Ex VAT
|
Yellow |
100000 |
622 |
60 Ra |
|
2200K |
2200 K |
3 kWh/1000h |
F (A - G) |
23W |
Yellow |
|
235lm |
2.5W |
|
300° |
45.00lm |
LED Bulb |
No |
E-27 |
OSRAM 4058075058460 LED STAR DÉCOR CLASSIC A 2.5W 827 E27 Bulb |
41-0489
|
|
171 available to back orderBack-order availability date - 12/01/2026
|
1+ £18.85
Price per unit Ex VAT
|
Cool white |
|
|
80 Ra |
15000h |
|
|
2 kWh/1000h |
G (A - G) |
|
|
2.50W |
|
2.50W |
100lm |
320.00° |
|
LED Bulb |
No |
E-27 |