OSRAM 4099854255472 LED CLASSIC B Energy Eff A 2.2W 827 Clear E14 Bulb

Order Code:

41-0102

Brand: Osram MPN: 4099854255472
Qty Unit Price (Ex VAT)
1+ £24.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

LED LAMPS, classical mini candle-shape
Type LED Bulb
(Ø) 35mm
Base E14
Bulb shape B40
Bulb Type LED (monochrome)
Circuits 100000
Colour Warm white
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x H) 35 mm x 35 mm
Energy efficiency rating A (A - G)
Equivalent to power rating 40W
Factory colour Clear
Height 35mm
IP Rating IP20
Length 100mm
Light bulbshape Candle shape
Luminous Flux 470lm
Max. temperature 40°C
Min. temperature -20°C
Number of bulbs 2
Operating Voltage 230V
Power 2.2W
Power Factor 0.90
Product lifespan approx 50000h
Total luminous flux 940lm
Version clear
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot