Christmas Opening Hours and Delivery Dates here

OSRAM 4099854045349 LED TUBE T8 EM MOTION SENSOR 1500 mm 19.3W 840

Order Code:

41-0636

Brand: Osram MPN: 4099854045349

Discontinued


LED tubes with integrated microwave sensor for electromagnetic ballasts (conventional/VVG), splinter protection
Type Tube Bulb
Colour Neutral white
Base G13
Length 1513mm
(Ø) 26.70mm
Bulb shape T8
Circuits 200000
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 26.70 mm x 1513 mm
Durability rating 60000h
Energy consumption 20.00 kWh/1000h
Energy efficiency rating C (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 58W
IP Rating IP20
Light bulbshape Tube shape
Material Glass
Operating Voltage 230V
Power 19.3W
Power Factor 0.9
Radiation angle 190°
Total luminous flux 3100lm

You may also like


Trustpilot