Easter Opening Hours and Delivery Dates here

OSRAM 4062172397704 Xenarc bulb 35W 42V Cool Blue D4S car light bulb

Order Code:

17-0808

Brand: Osram MPN: 4062172397704
Qty Unit Price (Inc VAT)
1+ £133.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

OSRAM 4062172397704 is the Xenarc Cool Blue D4S car light bulb, a 35W 42V xenon bulb designed for vehicle lighting. Known for its high-intensity discharge technology, this bulb enhances road visibility by emitting a distinct bright and cool white light, simulating natural daylight which offers improved clarity during nighttime driving. Engineered for precision, it represents a reliable choice for automotive lighting, often utilised in headlamp applications that require enhanced brightness and energy efficiency over traditional halogen bulbs. This product offers a service life appropriate for standard maintenance cycles, ensuring dependable performance in various automotive conditions. It is compatible with a range of vehicle models that accept D4S type fittings, providing motorists with an effective solution for headlight replacement.
Type D4S
Base P32d-5
Colour White
Colour temperature 6200K
Content 1
Dimensions (L x W x H) 9 x 77 x 9 mm
ECE Type approval Labels E1 2MV
Height 9mm
Length 9mm
Light colour Cool white
Operating Voltage 42V
Power 35 W
Product Type Xenon bulb
Series (car light bulbs) Xenarc Cool Blue
Type (car light bulbs) D4S
Width 77mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot