Christmas Opening Hours and Delivery Dates here

OSRAM 4058075436640 LED Retrofit CLASSIC BA 2.5W 827 Clear E14 Bulb

Order Code:

41-0370

Brand: Osram MPN: 4058075436640

Discontinued


LED lamps, classic piston shape. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Beam angle: Up to 300°. Product advantages: Lamps with innovative LED filament technology. Very low power consumption. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). Ideal for decorative fixtures.
Type LED Bulb
Colour Warm white
Dimmable No
Base E14
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Energy consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 25W
Light bulbshape Candle shape windswept
Luminous Flux 250lm
Max. temperature +40°C
Min. temperature -20°C
Operating Voltage 230V
Power 2.5W
Product lifespan approx 15000h
Version clear

You may also like


Trustpilot