Easter Opening Hours and Delivery Dates here

OSRAM 4058075431034 LED STAR CLASSIC P 4.9W 827 Frosted E27 Bulb

Order Code:

41-0474

Brand: Osram MPN: 4058075431034
Qty Unit Price (Inc VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
54 in stock, despatched in 4 working days

LED lamps, classic mini-ball shape. Product features: LED alternative to conventional lamps. Mercury-free lamps. Product advantages: Low energy consumption. Simple replacement of classic lamps thanks to compact design. Instant 100% light, no warm-up time. Application areas: Applications in the household. General lighting. For atmospheric lighting accents in living rooms and party rooms. Outdoor applications only in suitable lamps.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x L) 45 mm x 77 mm
Energy consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Length 77mm
Luminous Flux 470lm
Max. temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation angle 150°
Rating 4.9W
Version matte

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot