OSRAM 4050300517896 LUMILUX® T8 36 W/830 Tube

Order Code:

41-0720

Brand: Osram MPN: 4050300517896

Discontinued


OSRAM 4050300517896 LUMILUX® T8 Tube, a perfect blend of efficiency and quality. Designed for superior performance, this 36W fluorescent tube provides a warm white light (3000K), creating a welcoming atmosphere in homes, offices, or retail spaces
Type Tube Bulb
(Ø) 26mm
Base G13
Colour Warm white
Colour rendering 830
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 3000K
Dim (Ø x L) 26 mm x 1213.5 mm
Durability rating 20000h
Energy consumption 43 kWh/1000h
Energy efficiency rating G (A - G)
Length 1213.5mm
Lifespan 20000h
Light bulbshape Tube shape
Luminous Flux 3250lm
Mercury content 2.9mg
Operating Temperature 25.0°C
Power 36W
Power Rating 36W
Product lifespan approx 20000h
Rack size 483 mm (19")
Rated luminous flux 3350lm

You may also like


Trustpilot