Christmas Opening Hours and Delivery Dates here

OSRAM 4050300336947 LUMILUX® T8 30 W/840 Tube

Order Code:

41-0718

Brand: Osram MPN: 4050300336947

Discontinued


OSRAM 4050300336947 LUMILUX® T8 Tube, the perfect solution for energy-efficient and long-lasting illumination
Type Tube Bulb
Colour Cool white
Base G13
Length 908.8mm
(Ø) 26mm
Colour rendering 840
Colour rendering index (Ra) 80
Colour temperature (Kelvin) 4000K
Dim (Ø x L) 26 mm x 908.8 mm
Durability rating 20000h
Energy consumption 32 kWh/1000h
Energy efficiency rating G (A - G)
Lifespan 20000h
Light bulbshape Tube shape
Luminous Flux 2400lm
Mercury content 2.9mg
Operating Temperature 25.0°C
Operating Voltage 230V
Power 30W
Power Rating 30W
Product lifespan approx 20000h
Rated luminous flux 2400lm

You may also like


Trustpilot