Christmas Opening Hours and Delivery Dates here

OSRAM 4050300325712 LUMILUX® T8 58 W/827 Tube

Order Code:

41-0722

Brand: Osram MPN: 4050300325712

Discontinued


Gas discharge lamp a suitable ballast is necessary to operate
Type Tube Bulb
Colour Warm white
Base G13
Length 1500mm
(Ø) 26mm
Colour rendering index (Ra) 80 Ra
Colour temperature (Kelvin) 2700K
Dim (Ø x L) 26 mm x 1500 mm
Durability rating 20000h
Energy efficiency rating G (A - G)
Lifespan 20000h
Light bulbshape Tube shape
Luminous Flux 5200lm
Mercury content 2.9mg
Operating Temperature 25.0°C
Operating Voltage 230V
Power 58W
Power Rating 58W
Product lifespan approx 20000h
Rated luminous flux 5200lm

You may also like


Trustpilot