OSRAM 4050300325699 LUMILUX® T8 36 W/827 Tube

Order Code:

41-0719

Brand: Osram MPN: 4050300325699

Discontinued


Gas discharge lamp. To operate a suitable converter is necessary.
Type Tube Bulb
Colour Warm white
Base G13
Length 1213.6mm
(Ø) 26mm
Colour rendering index (Ra) 80
Colour temperature (Kelvin) 2700K
Dim (Ø x L) 26 mm x 1213.6 mm
Durability rating 20000h
Energy consumption 40 kWh/1000h
Energy efficiency rating G (A - G)
Lifespan 20000h
Light bulbshape Tube shape
Luminous Flux 3250lm
Mercury content 2.9mg
Operating Temperature 25.0°C
Operating Voltage 230V
Power 36W
Power Rating 36W
Product lifespan approx 20000h
Rated luminous flux 3350lm

You may also like


Trustpilot