Christmas Opening Hours and Delivery Dates here

OSRAM 4008321331960 LUMILUX® T8 36 W/880 Tube

Order Code:

41-0721

Brand: Osram MPN: 4008321331960

Discontinued


OSRAM LUMILUX® T8 36 W/880 Tube, designed to deliver exceptional brightness and energy efficiency. With a sleek, modern design and a color temperature of 8000K, this tube provides a crisp, daylight-like glow perfect for commercial, industrial, or residential settings.
Type Tube Bulb
Base G13
Energy efficiency rating G (A - G)
Light bulbshape Tube shape
Operating Voltage 230V
Power 36W

You may also like


Trustpilot