Christmas Opening Hours and Delivery Dates here
OSI S-25CL 25.8mm Active Area Photoconductive Photodiode Flying Leads

OSI S-25CL 25.8mm Active Area Photoconductive Photodiode Flying Leads

Order Code:

55-9218

Brand: OSI Optoelectronics MPN: S-25CL

Discontinued


A photoconductive type solderable chip photodiode with an active area of 25.8mm². The device represents a simple, low cost approach to applications requiring a large active area photodetector. For large signal outputs, the detectors can be connected directly to a current meter or across a resistor for voltage measurements. Alternately, the output can be measured directly with an oscilloscope or with an amplifier. This photoconductive version is ideal for low capacitance and fast response applications and is suitable for use in solar cells, low cost light monitoring, diode laser monitoring, etc.
  • With 3" soldered leads
  • Large active area
  • Low capacitance
  • Moderate dark currents
  • Wide dynamic ranges
  • High open circuit voltages
  • High shunt resistance

You may also like


Trustpilot