Easter Opening Hours and Delivery Dates here

TruOpto OS5MPL56D1A 4.8mm Warm White 9V 3000K 22lm Water Clear 130°

Order Code:

55-9126

Brand: TruOpto MPN: OS5MPL56D1A
Qty Unit Price (Ex VAT)
1+ £0.134
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
286 in stock, despatched same dayContact us for additional stock

This warm white 9V 4.8mm through hole LED features a high luminous flux level and is ideal for applications such as backlighting, reading lamps, emergency signage, marker/safety lighting, etc.


  • Water clear lens
  • Wide viewing angle
  • 4.8mm Straw standard directivity
  • Superior weather resistance
  • UV Resistant epoxy
LED Colour White
Viewing Angle 130°
Forward Voltage 9
Forward Current 25mA
Luminosity 5200mcd
Dominant Wavelength 0.44/0.41Chromaticity Coords
Lens Type Water clear
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot