Christmas Opening Hours and Delivery Dates here
Opkon OPH-300-D-5K Position Sensor 28 V DC, 300 mm Stroke, 1 piece

Image Representative of Range

Opkon OPH-300-D-5K Position Sensor 28 V DC, 300 mm Stroke, 1 piece

Order Code:

10-1321

Brand: Opkon MPN: OPH-300-D-5K EAN-13: 4053199950508
Qty Unit Price (Inc VAT)
1+ £95.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 13/01/2026

The Opkon OPH-300-D-5K position sensor, manufactured by Opkon, operates with a 28 V DC supply and features a 300 mm stroke length for precise linear measurements. Known for its reliability and accuracy, this linear actuator is suitable for various industrial automation applications. It is commonly used in systems requiring accurate position feedback, such as machinery control and robotic positioning.
Type Position sensor
Misc Attribute OPH
Nominal Voltage 28V DC
Speed (max.) 5m/s
Stroke Length 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot